Print Page
Image is for illustrative purposes only. Please refer to product description.

227 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.410 |
Price for:Each
Minimum: 1
Multiple: 1
$52.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS1240-21RCopy
Newark Part No.23T8199
Power Supply Applications-
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 112V
Output Current - Output 13.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 10mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC220V AC
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
PS1240-21R is a universal switching power supply. It can be used to supply DC power to our standalone PoE injectors, this also serve as replacement or spare power supply for some of our PoE Injector kits. This power supply provides 12VDC at 40W, 110/220VAC, and comes with a 2.1mm right angle DC Plug (2.1mm x 5.5mm x 10mm). Application includes AC input/DC output, device power, network equipment power.
- Centre positive with 6 ft. (1.8m) Lead (PSCORD2 Included)
Technical Specifications
Power Supply Applications
-
Output Power Max
40W
Output Current - Output 1
3.3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 10mm
Output Current - Output 3
-
Input Voltage VAC
220V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
