Print Page
Image is for illustrative purposes only. Please refer to product description.

185 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $209.400 |
| 5+ | $196.750 |
| 10+ | $184.100 |
Price for:Each
Minimum: 1
Multiple: 1
$209.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS56118-25RCopy
Newark Part No.66X5867
Power Supply Applications-
No. of Outputs1 Output
Output Power Max117.6W
Output Voltage - Output 156V
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC220V AC
Product Range-
Plug TypeIEC 320 C7
SVHCTo Be Advised
Product Overview
PS56118-25R universal switching power supply. This can be used to supply DC power to our standalone PoE injectors, this also serve as replacement or spare power supplies for some of our PoE Injector kits. This power supply provides 56VDC at 117.6W, 110/220VAC, and comes with a 2.5mm right angle DC plug center positive with 5 foot lead. Application includes AC input/DC output device power, network equipment power.
Contents
Power supply, AC power cord.
Technical Specifications
Power Supply Applications
-
Output Power Max
117.6W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
56V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm
Output Current - Output 3
-
Input Voltage VAC
220V AC
Plug Type
IEC 320 C7
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
