Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPS781-02G0L1Copy
Newark Part No.65AH3425
Product RangePS781 Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.210 |
Price for:Each
Minimum: 1
Multiple: 1
$53.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS781-02G0L1Copy
Newark Part No.65AH3425
Product RangePS781 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Sensor Output TypeVoltage
Operating Pressure Min0kPa
Pressure Measurement TypeGauge
Operating Pressure Max70kPa
Voltage Rating10VDC
Port Style-
Pressure Port Size-
Transducer Connection / TerminationPC Pin
Supply Current2mA
Supply Voltage Min-
Supply Voltage Max10VDC
Media TypeLiquid, Gas
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS781 Series
SVHCTo Be Advised
Product Overview
PS781-02G0L1 is a highly stable piezo-resistive pressure sensor with wide temperature compensation and zero correction. It contains a highly stable silicon die, stainless steel 316L housing with a diameter of 19mm. The measured pressure is transmitted onto the silicon die through the 316L diaphragm and inner media. This transforms the measured pressure into an electrical signal. Application includes aviation and navigation systems, cooling equipment and air conditioning systems, gas and liquid pressure measurements, industrial process controls, and level measurement.
- Pressure range from 0 to 70kPa
- Isolated construction, enable to measure various media
- Long-term stability ±0.1%FS/year
- Wide temperature compensation
- Constant current/constant voltage power supply
- Linearity is ±0.15% full scale typical
- Power supply current is 2mA
- Stainless steel 316L diaphragm/plug housing/tubing material
- Temperature (operating) range from -40°C to 125°C
- Insulation resistance 100VDC is 100Mohm typical
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Voltage Rating
10VDC
Pressure Port Size
-
Supply Current
2mA
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Min
0kPa
Operating Pressure Max
70kPa
Port Style
-
Transducer Connection / Termination
PC Pin
Supply Voltage Min
-
Media Type
Liquid, Gas
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
PS781 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
