Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPT989200PV6K22B1C10GCopy
Newark Part No.65AH3480
Product RangePT989 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $126.200 |
| 5+ | $123.680 |
| 10+ | $121.150 |
| 25+ | $118.630 |
| 50+ | $116.110 |
| 100+ | $113.580 |
Price for:Each
Minimum: 1
Multiple: 1
$126.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPT989200PV6K22B1C10GCopy
Newark Part No.65AH3480
Product RangePT989 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating5VDC
Operating Pressure Max200psi
Port Style1/2" NPTM
Pressure Port Size1/2"
Transducer Connection / TerminationDIN Connector
Supply Current-
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid, Water
Output Interface-
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangePT989 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Operating Pressure Max
200psi
Pressure Port Size
1/2"
Supply Current
-
Supply Voltage Max
-
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Voltage Rating
5VDC
Port Style
1/2" NPTM
Transducer Connection / Termination
DIN Connector
Supply Voltage Min
-
Media Type
Gas, Liquid, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-30°C
Product Range
PT989 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
