Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | RP00004-2Copy |
| Newark Part No. | 29AH3134 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $112.340 |
| 5+ | $106.720 |
| 10+ | $103.350 |
| 25+ | $101.280 |
| 50+ | $99.220 |
| 100+ | $97.150 |
| 10000+ | $95.080 |
Price for:Each
Minimum: 1
Multiple: 1
$112.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | RP00004-2Copy |
| Newark Part No. | 29AH3134 |
| Technical Datasheet | |
| Accessory Type | Rack Mount Drawer |
| For Use With | 19" Rack Enclosures |
| Enclosure Material | - |
| Body Color | Black |
| External Height | 88.9mm |
| External Width | 483.3mm |
| External Depth | 360.2mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Rack Mount Drawer |
|---|---|
| Enclosure Material | - |
| External Height | 88.9mm |
| External Depth | 360.2mm |
| SVHC | To Be Advised |
| For Use With | 19" Rack Enclosures |
|---|---|
| Body Color | Black |
| External Width | 483.3mm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
