Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $205.990 |
| 5+ | $197.750 |
| 10+ | $193.790 |
Price for:Each
Minimum: 1
Multiple: 1
$205.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRP00016-8Copy
Newark Part No.29AH3161
Technical Datasheet
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric389.4mm
External Width - Metric515mm
External Depth - Metric457mm
External Height - Imperial15.3"
External Width - Imperial20.3"
External Depth - Imperial17.99"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
389.4mm
External Depth - Metric
457mm
External Width - Imperial
20.3"
Product Range
-
Body Color
Black
External Width - Metric
515mm
External Height - Imperial
15.3"
External Depth - Imperial
17.99"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
