Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | RP00021-4Copy |
| Newark Part No. | 29AH3170 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.490 |
| 5+ | $66.010 |
| 10+ | $64.690 |
| 25+ | $63.380 |
| 50+ | $62.060 |
| 100+ | $60.730 |
| 250+ | $59.410 |
Price for:Each
Minimum: 1
Multiple: 1
$69.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | RP00021-4Copy |
| Newark Part No. | 29AH3170 |
| Technical Datasheet | |
| Panel Type | Rack Panel |
| Rack U Height | 4U |
| Panel Material | Steel |
| Body Color | Black |
| For Use With | 19" Racks |
| External Height - Metric | 177.8mm |
| External Width - Metric | 482.6mm |
| External Height - Imperial | 7" |
| External Width - Imperial | 19" |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Panel Type | Rack Panel |
|---|---|
| Panel Material | Steel |
| For Use With | 19" Racks |
| External Width - Metric | 482.6mm |
| External Width - Imperial | 19" |
| SVHC | To Be Advised |
| Rack U Height | 4U |
|---|---|
| Body Color | Black |
| External Height - Metric | 177.8mm |
| External Height - Imperial | 7" |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
