Print Page
Image is for illustrative purposes only. Please refer to product description.

466 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.550 |
| 5+ | $12.520 |
| 10+ | $11.850 |
| 25+ | $11.060 |
| 50+ | $10.370 |
| 100+ | $9.220 |
| 250+ | $8.850 |
Price for:Each
Minimum: 1
Multiple: 1
$13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSDC9AGCopy
Newark Part No.26H1816
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCTo Be Advised
Product Overview
The SDC9AG is a DB9 Assembled D-sub Hood Kit, easy to assemble SDC series DB9 two piece metal back shells. Die-cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells.
- All metal back shell for covering D-sub cable assembly connectors
- Two piece cover design for easy and quick to assemble
Applications
Communications & Networking, Computers & Computer Peripherals
Contents
Set of five grommets and 4-40 Thread mounting screws.
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Technical Docs (3)
Alternatives for SDC9AG
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
