Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | SDG450XSCopy |
| Newark Part No. | 90M1032 |
| Your Part Number | |
| Technical Datasheet |
137 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.480 |
| 5+ | $78.080 |
| 10+ | $74.350 |
| 25+ | $70.800 |
| 50+ | $66.090 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$87.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | SDG450XSCopy |
| Newark Part No. | 90M1032 |
| Technical Datasheet | |
| Product Range | - |
| Screw Length | 11.43mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 |
| SVHC | To Be Advised |
Product Overview
SDG450XS is a 4-40 D-sub hardware jack screw kit. This multi-purpose hardware can be used to panel mount D-sub adapters and connectors. Screwlock body length of 0.160inch with 4-40 female threads, male threads 4-40 x 0.450inch long. Applications include serial data transmission, data networks, instrument control, and device management.
- 4-40 threaded hex jack screws for D-Sub adapters and connectors
- Ideal for panel mounting D-Sub connectors and adapters
- Sold in packages of 50 pieces
Contents
Lock washers and hex nuts.
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| SVHC | To Be Advised |
| Screw Length | 11.43mm |
|---|---|
| Thread Size - Imperial | 4-40 |
Technical Docs (2)
Alternatives for SDG450XS
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
