Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSDRA25AGCopy
Newark Part No.90M1036
Product RangeSDRA Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.450 |
| 5+ | $18.110 |
| 10+ | $17.220 |
| 25+ | $16.410 |
| 50+ | $15.440 |
| 100+ | $14.590 |
Price for:Each
Minimum: 1
Multiple: 1
$19.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSDRA25AGCopy
Newark Part No.90M1036
Product RangeSDRA Series
Technical Datasheet
Product RangeSDRA Series
D Sub Shell SizeDB
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
SVHCTo Be Advised
Technical Specifications
Product Range
SDRA Series
Cable Exit Angle
90°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Alternatives for SDRA25AG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
