Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSFR-20-12Copy
Newark Part No.43W6256
Product RangeSFR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $523.020 |
| 2+ | $511.260 |
| 5+ | $499.490 |
Price for:Each
Minimum: 1
Multiple: 1
$523.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSFR-20-12Copy
Newark Part No.43W6256
Product RangeSFR Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric-
External Width - Metric-
External Depth - Metric304.8mm
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial12"
Product RangeSFR Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Steel
External Height - Metric
-
External Depth - Metric
304.8mm
External Width - Imperial
-
Product Range
SFR Series
Body Color
Black
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
12"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
