
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | SRWQ100-EC103-8801Copy |
| Newark Part No. | 52AK1404 |
| Product Range | SRWQ100-EC103 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $729.180 |
| 5+ | $714.600 |
| 10+ | $700.010 |
| 25+ | $685.440 |
| 50+ | $670.850 |
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | SRWQ100-EC103-8801Copy |
| Newark Part No. | 52AK1404 |
| Product Range | SRWQ100-EC103 Series |
| Technical Datasheet | |
| No. of Electrodes | - |
| Conductivity Range | 1µS/cm to 2000µS/cm |
| Temperature Sensor Type | - |
| Typical Cell Constant | - |
| Measurement Frequency Range | - |
| Wire Connection | Flying Leads |
| Operating Temperature Range | 0°C to +60°C |
| Measuring Current | 20mA |
| Product Range | SRWQ100-EC103 Series |
| SVHC | To Be Advised |
Product Overview
SRWQ100-EC103-8801 is a SRWQ100-EC103 series electrical conductivity sensor. It is a water quality sensor used to measure the electrical conductivity of water. This measure is directly correlated the amount of impurities in the water. This may be chemicals or other dissolved substances which may of concern, such as in industrial waste water treatment. Such water may show higher conductivity than expected, indicating the water may contain a pollutant harmful to the environment. It is electrical conductivity sensor will help maintain acceptable water quality levels. Application includes water treatment, tap water, surface water, industrial water, desalination plants, cooling towers and boilers.
- Flying leads electrical connection, M39x1.5 process connection
- 4 to 20mA output signal range
- 5m cable length, platinum electrode sensing element
- RS485 (MODBUS-RTU) interface protocol (communication), IP68 ingress protection
- Typical accuracy (temperature) is ±0.3°C, 0.1°C typical resolution (temperature)
- Conductivity measurement range from 1 to 2000uS/cm
- Power supply voltage range from 10 to 30VDC, <lt/>90% humidity
- PVC cable material, PBT housing material
- Operating temperature range from 0 to 80°C
Technical Specifications
| No. of Electrodes | - |
|---|---|
| Temperature Sensor Type | - |
| Measurement Frequency Range | - |
| Operating Temperature Range | 0°C to +60°C |
| Product Range | SRWQ100-EC103 Series |
| Conductivity Range | 1µS/cm to 2000µS/cm |
|---|---|
| Typical Cell Constant | - |
| Wire Connection | Flying Leads |
| Measuring Current | 20mA |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
