Print Page
SW-504
Switch, 5 Ports, Commercial, Fast Ethernet, Desktop / Wall, RJ45 MDI/MDI-X x 5, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.040 |
| 5+ | $21.450 |
| 10+ | $20.410 |
| 25+ | $19.440 |
| 50+ | $18.300 |
| 100+ | $17.290 |
Price for:Each
Minimum: 1
Multiple: 1
$23.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSW-504Copy
Newark Part No.23T8571
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDesktop / Wall
Port TypesRJ45 MDI/MDI-X x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCTo Be Advised
Product Overview
Industrial Ethernet 4 Port unmanaged switch. Galvanically Isolated Ethernet Ports capable of 10/100 Mbps. Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications.
- Industrial 4-port fast Ethernet switch
- Ideal for factory, vehicle and marine applications
- Extended operating temperature range for use in harsh environments (-30°C to +80°C)
- Each Ethernet port is galvanically isolated
- Simply plug and connect, no software needed
- Auto MDI/MDI-X crossover support on all ports
- IP-20 rated case with integrated DIN rail
- +5VDC to +30VDC Power supply input range
- Redundant power input for backup power
- Easy wire removable screw terminal block
- Dimensions (HxWxD): 88x22x115mm
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 MDI/MDI-X x 5
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
