Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $707.280 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$707.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTC2599Copy
Newark Part No.90M1400
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter-
Impedance100ohm
Jacket ColorBlue
Jacket MaterialPVC
No. of Max Strands x Strand Size4 x 24AWG
Product Range-
Wire Gauge24AWG
Conductor Material-
SVHCTo Be Advised
Product Overview
TC2599 is a Category 5E twisted pair cable. This PVC-jacketed cable is EIA568 color-coded for compatibility with standard installations. Category 5E cabling is perfect for high-speed Ethernet data applications. Stranded conductors are flexible and designed for patch cord usage. Typical applications include telecommunications, LAN, Ethernet, voice/data and patch cord.
- Category 5E rated 24AWG stranded conductor bulk cable with a PVC jacket
- Stranded conductors are flexible and designed for patch cord usage
- EIA568 color-coded for compatibility with standard installations
- 1000ft spool length
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
1000ft
External Diameter
-
Jacket Color
Blue
No. of Max Strands x Strand Size
4 x 24AWG
Wire Gauge
24AWG
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
100ohm
Jacket Material
PVC
Product Range
-
Conductor Material
-
Technical Docs (1)
Alternatives for TC2599
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
