
| Quantity | Price |
|---|---|
| 1+ | $229.570 |
Product Information
Product Overview
The TDS8PC6 is a 8 x 8 shielded Cat6 RJ45 Crimp Plug allows users to perform factory grade terminations in the field. An unique metallic strain relief provides superior cable retention and a reliable 360° shielding contact. The short body RJ45 connector design combined with a loading bar allows easy insertion while maintaining Cat6 twist requirements. Superior two-point contact design is compatible with solid and stranded cable. Improve shielded cable performance by designing in L-com's shielded RJ45 connector.
- Shielded high-performance CAT-6 RJ45 plug for demanding EMI/RFI environments
- Unique 360° strain relief for superior shield termination
- Short body design with load bar simplifies termination and two-point contact
- EIA568 compliant to category 6 performance for high-speed networks
- HTS2600 Recommended two-step crimp tool (crimps plug and strain relief)
- HTS2500 Recommended one-step crimp tool (crimps strain relief and plug simultaneously)
Applications
Communications & Networking, RF Communications
Technical Specifications
RJ45 Plug
Plug
8P8C
8Positions
-
1Ports
Shielded
Without Magnetics
Phosphor Bronze
-
RJ45
1 x 1 (Port)
8Contacts
Cat6
Cable Mount
Vertical
Crimp
Without LED
Without Light Pipe
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
