Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $884.100 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$884.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTFC2004Copy
Newark Part No.86AK3140
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter5.64mm
Impedance100ohm
Jacket ColorLight Gray
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge26AWG
Conductor MaterialTinned Copper
SVHCTo Be Advised
Product Overview
TFC2004 is a Category 5E shielded twisted pair cable. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. A foil wrap with a drain wire protects signals from external noise. Stranded conductors are flexible and designed for patch cord usage. Typical applications include LAN, premise wiring industrial networks and voice/video/data.
- Shielded Category 5E bulk cable for reducing EMI/RFI noise in high-speed Ethernet networks
- EIA568 color-coded for compatibility with standard installations
- Shielding protects against EMI/RFI interference
- EIA/TIA 568 compliant Category 5E rated to 100Mhz for high performance Ethernet networks
- 26AWG 7/34 4 pair tinned copper conductor
- PVC jacket
- Grey color cable
- 1000ft spool length
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
1000ft
External Diameter
5.64mm
Jacket Color
Light Gray
No. of Max Strands x Strand Size
-
Wire Gauge
26AWG
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
100ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
