
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TFCLS6001Copy |
| Newark Part No. | 90M1538 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,371.970 |
| 2+ | $1,303.630 |
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TFCLS6001Copy |
| Newark Part No. | 90M1538 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| LAN Category | Cat6 |
| Wire Gauge | 26AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 304.8m |
| No. of Pairs | 4 Pair |
| Jacket Color | Gray |
| No. of Max Strands x Strand Size | 7 x 34AWG |
| Voltage Rating | - |
| Jacket Material | Polyolefin, Zero Halogen |
| Conductor Material | Tinned Copper |
| External Diameter | 6.096mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The TFCLS6001 is a 4-pair Shielded Cable with 26AWG stranded tinned copper conductors and polyolefin insulation. This category 6 bulk cable comes with aluminum/polyester tape shield (100% coverage), 26AWG tinned copper drain wire and flame-retardant zero halogen polyolefin light gray (RAL# 7035) jacket. For protection against EMI/RFI interference L-com's high-performance Category 6 shielded LSZH bulk cable is the perfect choice. Designed for environments where PVC's combustive toxicity is restricted, L-com's shielded low smoke zero halogen (LSZH) Ethernet cable provides the ideal alternative. Featuring aluminized polyester shielded cable with drain wire, this cable is designed to protect from EMI/RFI while maintaining high performance data transmission characteristics. Ensure the protection of your investment by utilizing this L-com exclusive LSZH cable. The 26AWG stranded conductors for flexibility, low toxicity and non-corrosive jacket to protect equipment and people.
- 14Ω/100m Conductor resistance
- 13.5pF/ft at 1MHz Maximum mutual capacitance
- 75°C Maximum operating temperature
Applications
Communications & Networking
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 26AWG |
| Reel Length (Imperial) | 1000ft |
| No. of Pairs | 4 Pair |
| No. of Max Strands x Strand Size | 7 x 34AWG |
| Jacket Material | Polyolefin, Zero Halogen |
| External Diameter | 6.096mm |
| SVHC | To Be Advised |
| LAN Category | Cat6 |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 304.8m |
| Jacket Color | Gray |
| Voltage Rating | - |
| Conductor Material | Tinned Copper |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
