Need more?
Quantity | Price |
---|---|
1+ | $99.400 |
Product Information
Product Overview
The TL-U026-016 is an USB 2.0 Active Extension Cable with USB A plug to USB A receptacle. It is bus powered and can be used to increase the length of an USB device without the worry of signal loss and potential performance problems. USB limits a cable's length to 16ft. Any length above 16ft requires the use of an active cable such as this one. This cable has a signal booster built in. The overall cable length can be extended up to 80ft by daisy chaining up to 5 of these active cables. The cable must be plugged directly into an USB port (either on the PC or a hub).
- Used to extend USB 2.0 signals up to 80ft
- Gold plated contacts provide superior conductivity for low and high speed devices
- Premium double-shielded cable protects USB signal from external noise
- Daisy chain feature lets you connect up to 5 cables for extended distance applications
Applications
Security, Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Type A Plug to Type A Receptacle
USB Type A Receptacle
16.4ft
Black
-
USB Type A Plug
5m
USB 2.0
-
To Be Advised
Technical Docs (1)
Alternatives for TL-U026-016
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate