Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.580 |
Price for:Each
Minimum: 1
Multiple: 1
$25.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD450-10Copy
Newark Part No.90M1610
LAN CategoryCat5
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric3m
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD450-10 is a 10ft CAT-5e 10Base-T Patch Cord with RJ45 to RJ45 connectors, UL94V-0 clear polycarbonate plug housing, 50μinch gold-plated phosphor bronze contact area, over 100μinch nickel-plated overall contact and unshielded two twisted pair modular cable, 24AWG stranded copper. EIA568A/B compatible for installation in all Ethernet networks.
- Non-booted RJ45 plug for simple connection to patch panels
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD450-10
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
