Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD524DSHF-TEL-15FCopy
Newark Part No.57AK7045
Product RangeTRD524DSHF Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $131.970 |
Price for:Each
Minimum: 1
Multiple: 1
$131.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD524DSHF-TEL-15FCopy
Newark Part No.57AK7045
Product RangeTRD524DSHF Series
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric4.6m
Jacket ColorTeal
Cable Length - Imperial15ft
Product RangeTRD524DSHF Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Teal
Product Range
TRD524DSHF Series
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
4.6m
Cable Length - Imperial
15ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD524DSHF-TEL-15F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
