Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD626ASUF-BLK-30FCopy
Newark Part No.60AK3288
Product RangeTRD626ASUF Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.320 |
| 5+ | $54.490 |
| 10+ | $51.140 |
| 25+ | $49.610 |
| 50+ | $46.820 |
Price for:Each
Minimum: 1
Multiple: 1
$58.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD626ASUF-BLK-30FCopy
Newark Part No.60AK3288
Product RangeTRD626ASUF Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric9.1m
Cable Length - Imperial30ft
Product RangeTRD626ASUF Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
9.1m
Product Range
TRD626ASUF Series
Cable Construction
FTP (Foiled Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
30ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
