Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD628ABL-10Copy
Newark Part No.80Y1331
Product RangeTRD628ABL Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.550 |
| 5+ | $51.390 |
| 10+ | $47.220 |
| 25+ | $44.270 |
| 50+ | $42.160 |
Price for:Each
Minimum: 1
Multiple: 1
$55.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD628ABL-10Copy
Newark Part No.80Y1331
Product RangeTRD628ABL Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Jacket ColorBlue
Product RangeTRD628ABL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
10ft
Product Range
TRD628ABL Series
Connector Type A
RJ45 Plug
Cable Length - Metric
3.05m
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
