Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD628BL-7
Newark Part No.80Y1341
Product RangeTRD628BL Series
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.84 |
Price for:Each
Minimum: 1
Multiple: 1
$30.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD628BL-7
Newark Part No.80Y1341
Product RangeTRD628BL Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type ARJ45 Plug
Cable Length - Metric2.13m
Connector Type BRJ45 Plug
Cable Length - Imperial7ft
Jacket ColorBlue
Product RangeTRD628BL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2.13m
Cable Length - Imperial
7ft
Product Range
TRD628BL Series
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD628BL-7
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability