
| Quantity | Price |
|---|---|
| 1+ | $36.810 |
| 5+ | $34.280 |
| 10+ | $32.580 |
| 25+ | $31.050 |
| 50+ | $29.230 |
| 100+ | $27.610 |
Product Information
Product Overview
The TRD695SCR-2 is a Cat6 Patch Cord with 4-pair 26AWG stranded conductors cable for flexibility and a gray PVC jacket. It connects RJ45 plug to RJ45 plug. This high-performance network cable cord has clear polycarbonate (UL94V-0) housing, black LSZH snagless boot, RJ45 plug with nickel plated brass shield and phosphor bronze contacts. This cable cord is for protection against EMI/RFI interference, L-com's high-performance category 6 shielded patch cable series are perfect. Designed for today's hi-speed gigabit networks, this Category 6 patch cord series is made to outperform all others. With a 100% foil shield covering.
- Plug conforms to TIA-1096 standard
- Category 6 rated for high speed network performance
- EIA568 compliant for compatibility with your network
- Aluminized polyester shield for protection from EMI
- -20 to 60°C Operating temperature range
Applications
Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
Cat6
Gray
610mm
-
-
RJ45 Plug to RJ45 Plug
2ft
To Be Advised
Technical Docs (2)
Alternatives for TRD695SCR-2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
