Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SCR-BL-25Copy
Newark Part No.61T3541
Product RangeTRD695SCR Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $59.320 |
| 5+ | $55.430 |
| 10+ | $52.020 |
| 25+ | $50.470 |
| 50+ | $47.630 |
Price for:Each
Minimum: 1
Multiple: 1
$59.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SCR-BL-25Copy
Newark Part No.61T3541
Product RangeTRD695SCR Series
Technical Datasheet
LAN CategoryCat6
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric7.62m
Cable Length - Imperial25ft
Product RangeTRD695SCR Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
7.62m
Product Range
TRD695SCR Series
Cable Construction
-
Jacket Color
Blue
Cable Length - Imperial
25ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD695SCR-BL-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
