Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $228.900 |
| 5+ | $211.750 |
| 10+ | $194.600 |
Price for:Each
Minimum: 1
Multiple: 1
$228.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SZ-50Copy
Newark Part No.90M1687
Technical Datasheet
LAN CategoryCat6
Cable Construction-
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric15m
Cable Length - Imperial50ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD695SZ-50 is a 50ft CAT-6 shielded Patch Cord with RJ45 connector, low smoke zero halogen (LSZH) jacket for shipboard and aircraft usage and 100% foil shield. The 4-pair 26AWG stranded CAT6 cable is terminated with L-com's unique shielded CAT6 plugs, with a fully crimped shield termination that doubles as a strain relief.
- Aluminized polyester shield for protection from EMI
- Low toxicity and non-corrosive jacket to protect equipment and people
- Category 6 rated for high-speed Gigabit network performance
Applications
Communications & Networking, Building Automation, Industrial
Technical Specifications
LAN Category
Cat6
Jacket Color
Gray
Cable Length - Metric
15m
Product Range
-
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
50ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD695SZ-50
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
