Print Page
TRD815BL-1
Ethernet Cable, Cat5e, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 304.8 mm
Image is for illustrative purposes only. Please refer to product description.

75 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 5+ | $6.760 |
| 10+ | $6.240 |
| 25+ | $5.800 |
| 50+ | $5.500 |
| 100+ | $5.150 |
| 250+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815BL-1Copy
Newark Part No.64R5198
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD815BL-1 is a Cat5e Patch Cable with 24AWG stranded copper conductors cable and a blue PVC jacket. It connects RJ45 plug to RJ45 plug. This unique category 5e molded Ethernet patch cable also features an easy to depress shark fin snagless molded boot that makes connecting your cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. The Ethernet patch cable is tested for category 5E performance to ensure you get maximum speed out of network.
- Plug conforms to TIA-1096 standard
- Category 5E performance for Hi-speed networking applications
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
304.8mm
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
1ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD815BL-1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
