Print Page
TRD815BL-3
Ethernet Cable, Cat5e, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 900 mm
Image is for illustrative purposes only. Please refer to product description.

54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.750 |
| 5+ | $8.200 |
| 10+ | $7.570 |
| 25+ | $7.040 |
| 50+ | $6.680 |
| 100+ | $6.250 |
| 250+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815BL-3Copy
Newark Part No.88M4751
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric900mm
Jacket ColorBlue
Cable Length - Imperial3ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD815BL-3 is a 3ft CAT-5e premium Patch Cable with RJ45 connector and PVC jacket. The category 5E molded Ethernet patch cable feature an easy to depress shark fin snagless molded boot that makes connecting cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. Each Ethernet patch cable is tested for CAT-5E performance to ensure get maximum speed out of network.
- 50μ" Gold-plated contacts for superior durability with 24AWG stranded conductors
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
900mm
Cable Length - Imperial
3ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD815BL-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
