Print Page
TRD815BL-5
Ethernet Cable, Cat5e, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 1.5 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TRD815BL-5Copy |
| Newark Part No. | 88M4752 |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 5+ | $10.180 |
| 10+ | $9.400 |
| 25+ | $8.720 |
| 50+ | $8.280 |
| 100+ | $7.760 |
| 250+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TRD815BL-5Copy |
| Newark Part No. | 88M4752 |
| Technical Datasheet | |
| LAN Category | Cat5e |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Jacket Color | Blue |
| Cable Length - Metric | 1.5m |
| Cable Length - Imperial | 5ft |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The TRD815BL-5 is a 5ft CAT-5e premium Patch Cable with RJ45 connector and PVC jacket. The category 5E molded Ethernet patch cable feature an easy to depress shark fin snagless molded boot that makes connecting cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. Each Ethernet patch cable is tested for CAT-5E performance to ensure get maximum speed out of network.
- 50μ" Gold-plated contacts for superior durability with 24AWG stranded conductors
Applications
Communications & Networking
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Length - Metric | 1.5m |
| Product Range | - |
| Cable Construction | UTP (Unshielded Twisted Pair) |
|---|---|
| Jacket Color | Blue |
| Cable Length - Imperial | 5ft |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for TRD815BL-5
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
