Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.380 |
Price for:Each
Minimum: 1
Multiple: 1
$39.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LAN Category
Cat5e
Jacket Color
Blue
Cable Length - Imperial
15ft
SVHC
To Be Advised
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
4.6m
Product Range
-
Technical Docs (2)
Alternatives for TRD815RA3BL-15
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
