Print Page
TRD855-1
Ethernet Cable, Cat5e, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Gray, 304.8 mm
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 5+ | $7.710 |
| 10+ | $7.110 |
| 25+ | $6.600 |
| 50+ | $6.280 |
| 100+ | $5.870 |
| 250+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855-1Copy
Newark Part No.90M1751
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD855-1 is a 1ft CAT-5E EIA568 Patch Cable with RJ45 to RJ45 connectors, UL94V-0 clear polycarbonate plug housing and PVC jacket, 24AWG stranded copper. This 4-pair stranded category 5E cable is designed for compatibility with today's networks and Ethernet applications.
- Non-booted RJ45 plug for simple connection to patch panels
- Phosphor bronze contacts
- -20 to +60°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Jacket Color
Gray
Cable Length - Metric
304.8mm
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
1ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD855-1
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
