Print Page
Image is for illustrative purposes only. Please refer to product description.

199 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.230 |
| 5+ | $19.770 |
| 10+ | $18.790 |
| 25+ | $17.910 |
| 50+ | $16.850 |
| 100+ | $15.920 |
Price for:Each
Minimum: 1
Multiple: 1
$21.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TRD855SCR-2 is a Cat5e Ethernet Cable with RJ45 plug to RJ45 plug. It is ideal for use in Indusial Ethernet networking applications where EMI and RFI are present. This rugged RJ45 Cat5e Ethernet cable feature 26AWG stranded cable construction providing flexibility as well as a 100% foil shield. These RJ45 cat 5e Ethernet cables are designed to perform to EIA568 standards.
- Cat5E rated for high speed Ethernet network performance
- Aluminized polyester shield for protection from EMI
- EIA568 compliant ensuring compatibility with your network
- 26AWG Stranded conductors provide flexibility
Applications
Communications & Networking, Industrial, Automation & Process Control
Technical Specifications
LAN Category
Cat5e
Jacket Color
Gray
Cable Length - Metric
610mm
Product Range
-
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
2ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD855SCR-2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
