Print Page
TRD855SIG-10
Ethernet Cable, Cat5e, Cat5e, RJ45 Plug to RJ45 Plug, STP (Shielded Twisted Pair), Gray, 3 m, 10 ft
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.170 |
| 5+ | $53.410 |
| 10+ | $50.130 |
| 25+ | $48.630 |
| 50+ | $45.900 |
Price for:Each
Minimum: 1
Multiple: 1
$57.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SIG-10Copy
Newark Part No.61H7694
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric3m
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Product Overview
The TRD855SIG-10 is a 10ft CAT-5e double shielded Patch Cord with RJ45 to RJ45 connectors, UL94V-0 clear polycarbonate plug housing and LSZH jacket. This series features 24AWG solid bare copper conductors allowing easy termination to IDC connectors. The rugged LSZH jacket is extra durable for harsh industrial environments. Exceeds EIA568 CAT-5E requirements for high speed networks.
- Phosphor bronze contact
- Aluminum/polyester and tinned braided copper shielding
- Foil plus braid shielding for maximum EMI/RFI protection
- 100Ω Nominal impedance
Applications
Communications & Networking, Building Automation, Industrial
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3m
Product Range
-
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD855SIG-10
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
