Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX603EC-BLK-30CMCopy
Newark Part No.57AK7096
Product RangeTRGIX603EC Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.360 |
Price for:Each
Minimum: 1
Multiple: 1
$95.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX603EC-BLK-30CMCopy
Newark Part No.57AK7096
Product RangeTRGIX603EC Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorIX Type A Plug to RJ45 Plug
Cable Length - Metric300mm
Jacket ColorBlack
Cable Length - Imperial11.8"
Product RangeTRGIX603EC Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
IX Type A Plug to RJ45 Plug
Jacket Color
Black
Product Range
TRGIX603EC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
300mm
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
