Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX603IN-TEL-20CMCopy
Newark Part No.57AK7104
Product RangeTRGIX603IN Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.680 |
| 5+ | $77.110 |
| 10+ | $75.540 |
| 25+ | $73.960 |
| 50+ | $72.390 |
Price for:Each
Minimum: 1
Multiple: 1
$78.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX603IN-TEL-20CMCopy
Newark Part No.57AK7104
Product RangeTRGIX603IN Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Connector to ConnectorIX Type A Plug to RJ45 Plug
Jacket ColorTeal
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeTRGIX603IN Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
IX Type A Plug to RJ45 Plug
Cable Length - Metric
200mm
Product Range
TRGIX603IN Series
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket Color
Teal
Cable Length - Imperial
7.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
