Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00007-03MCopy
Newark Part No.58AC7595
Product RangeU3A00007 Series
Your Part Number
85 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.500 |
| 5+ | $26.370 |
| 10+ | $24.220 |
| 25+ | $22.720 |
| 50+ | $21.630 |
| 100+ | $20.590 |
Price for:Each
Minimum: 1
Multiple: 1
$28.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00007-03MCopy
Newark Part No.58AC7595
Product RangeU3A00007 Series
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeU3A00007 Series
SVHCTo Be Advised
Product Overview
L-Com's new High-Flex USB 3.0 Cables for Tight Fit and Repetitive Motion Applications are designed for applications where standard USB 3.0 cables would fail due to extreme flexure. These ultra-flexible USB 3.0 cables are rated for a minimum of 10,000 flex cycles, over 10x more than typical USB cables.
- USB 3.0 (4.8 Gbps)
- Polyurethane jacket
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
11.8"
Jacket Color
Black
Product Range
U3A00007 Series
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
