Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00047-075MCopy
Newark Part No.07AH3317
Product RangeU3A00047 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.390 |
Price for:Each
Minimum: 1
Multiple: 1
$44.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00047-075MCopy
Newark Part No.07AH3317
Product RangeU3A00047 Series
Technical Datasheet
Connector AUSB Type A Receptacle
Connector BUSB Type A Plug
Cable Length - Metric750mm
Cable Length - Imperial29.6"
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeU3A00047 Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type A Receptacle
Cable Length - Metric
750mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Connector B
USB Type A Plug
Cable Length - Imperial
29.6"
Jacket Color
Blue
Product Range
U3A00047 Series
Technical Docs (1)
Alternatives for U3A00047-075M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
