Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00057-1MCopy
Newark Part No.67AC8779
Product RangeU3A00057 Series
Your Part Number
104 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.340 |
Price for:Each
Minimum: 1
Multiple: 1
$54.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00057-1MCopy
Newark Part No.67AC8779
Product RangeU3A00057 Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Connector AUSB Type C Plug
Connector BUSB Type C Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeU3A00057 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Connector B
USB Type C Receptacle
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
U3A00057 Series
Connector A
USB Type C Plug
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U3A00057-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
