Print Page
Image is for illustrative purposes only. Please refer to product description.

325 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
| 5+ | $7.840 |
| 10+ | $7.250 |
| 25+ | $6.730 |
| 50+ | $6.380 |
| 100+ | $5.990 |
| 250+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUAD013FFCopy
Newark Part No.88M2208
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The UAD013FF is an USB Type-A Female to USB Type-B Female Shielded In-line Adapter, UAD01 series adapters provide an economical way for users to solve gender and connector type mismatches among standard USB connectors. It is a handy adapter to have on hand to solve mismatched USB connector combinations in the field. Featuring a durable, fully-molded design with internal shielding that protects signals from EMI/RFI.
- Solves mismatched USB connector combinations
- Molded construction provides durability
- Gold-plated contacts to provide reliable connections with repeated mating cycles
- Easily convert existing cables to needs
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (3)
Alternatives for UAD013FF
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
