Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.280 |
| 5+ | $100.290 |
| 10+ | $94.280 |
| 25+ | $89.890 |
Price for:Each
Minimum: 1
Multiple: 1
$106.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUMC-201Copy
Newark Part No.90M1918
Technical Datasheet
Connector Type AUSB A Plug
Connector Type BD Sub 9 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The UMC-201 is a 1m easy-to-install USB to Serial Converter Cable, allows to connect a USB port on a PC or laptop to legacy RS232 devices such as PDA's and GPS systems. This USB to serial converter features DB9 male connectors for the RS232 connection and a USB type A male connector for the PC or laptop connection. Each USB to serial converter ships with a driver/installation CD.
- Converts USB to RS232
- Easy to configure saves time
- Provides migration path to legacy RS-232 equipment protecting investment
- Full compliance with USB specification 1.1
- Compatible with Windows, Linux and MAC platforms
- Full plug-and-play and hot-plugged functions
- FTDI/232 RL Chipset
- 1200bps to 921.6kbps Baud rate
- Black plastic housing
Applications
Test & Measurement, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Consumer Electronics, Security
Technical Specifications
Connector Type A
USB A Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
