
| Quantity | Price |
|---|---|
| 1+ | $29.180 |
| 5+ | $27.010 |
| 10+ | $24.820 |
| 25+ | $23.250 |
| 50+ | $22.140 |
| 100+ | $21.090 |
Product Information
Product Overview
The UPMAB-05M is a 0.5m USB Cable with type A female panel mount to type B male connectors, PVC outer jacket and tinned copper braided shield. This USB 2.0 panel mount cable is perfect for use inside a box or enclosure. The USB type A female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The moulded panel mountable USB construction is rugged and robust, using 20AWG power conductors and a 28AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8-inch Phillips pan head mounting screws.
- 30μ" Gold-plated contact to provides reliable connections with repeated mating cycles
- Overall aluminized polyester shield with drain wire plus
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Type B Plug to Type A Receptacle
USB Type B Plug
19.7"
Gray
-
USB Type A Receptacle
500mm
USB 2.0
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
