
| Quantity | Price |
|---|---|
| 1+ | $32.740 |
| 5+ | $30.280 |
| 10+ | $27.820 |
| 25+ | $26.080 |
| 50+ | $24.840 |
| 100+ | $23.650 |
Product Information
Product Overview
The UPMBB-05M is a 0.5m USB Cable with type B female panel mount to type B male connectors, PVC outer jacket and tinned copper braided shield. This USB 2.0 panel mount cable is perfect for use inside a box or enclosure. The USB type B female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The molded panel mountable USB construction is rugged and robust, using 20AWG power conductors and a 28AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8-inch Phillips pan head mounting screws.
- 30μ" Gold-plated contact to provides reliable connections with repeated mating cycles
- Overall aluminized polyester shield with drain wire plus
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Type B Plug to Type B Receptacle
USB Type B Plug
20"
Gray
-
USB Type B Receptacle
508mm
USB 2.0
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
