Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00009-2MCopy
Newark Part No.74AC7812
Product RangeVHA00009 Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.810 |
Price for:Each
Minimum: 1
Multiple: 1
$20.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00009-2MCopy
Newark Part No.74AC7812
Product RangeVHA00009 Series
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector to ConnectorType A HDMI Plug to Type A HDMI Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorWhite
Product RangeVHA00009 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Type A Plug
Connector Type B
HDMI Type A Plug
Cable Length - Metric
2m
Product Range
VHA00009 Series
Connector to Connector
Type A HDMI Plug to Type A HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
