Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVIA00002-3MCopy
Newark Part No.23AK9458
Product RangeVIA00002 Series
Your Part Number
94 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.060 |
| 5+ | $35.770 |
| 10+ | $33.470 |
Price for:Each
Minimum: 1
Multiple: 1
$38.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVIA00002-3MCopy
Newark Part No.23AK9458
Product RangeVIA00002 Series
Connector Type AUSB 3.1 Type C Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangeVIA00002 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB 3.1 Type C Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
3m
Product Range
VIA00002 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
