Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVMA00001-25FCopy
Newark Part No.99AC8597
Product RangeVMA00001 Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.710 |
Price for:Each
Minimum: 1
Multiple: 1
$72.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVMA00001-25FCopy
Newark Part No.99AC8597
Product RangeVMA00001 Series
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial25ft
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Cable Length - Metric7.62m
Product RangeVMA00001 Series
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Product Range
VMA00001 Series
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Technical Docs (1)
Alternatives for VMA00001-25F
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
