Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPBHC6Copy
Newark Part No.60AC7091
Product RangeWPBHC Series
Your Part Number
142 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.620 |
| 5+ | $43.410 |
| 10+ | $41.270 |
| 25+ | $39.340 |
| 50+ | $37.030 |
| 100+ | $34.970 |
Price for:Each
Minimum: 1
Multiple: 1
$46.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPBHC6Copy
Newark Part No.60AC7091
Product RangeWPBHC Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product RangeWPBHC Series
SVHCTo Be Advised
Product Overview
- Compatible with L-Com's TRD* Series Sealed Ethernet Cables
Applications
Data / Computing, Industrial, Military, Telecommunications
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
WPBHC Series
Connector Type
Adapter, In-Line
Connector Type B
RJ45
SVHC
To Be Advised
Technical Docs (1)
Alternatives for WPBHC6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
