Print Page
Image is for illustrative purposes only. Please refer to product description.

429 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $316.800 |
Price for:Each
Minimum: 1
Multiple: 1
$316.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPCVR-USB-1394Copy
Newark Part No.23T9658
Technical Datasheet
Accessory TypeWaterproof Cap
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product Range-
SVHCTo Be Advised
Product Overview
The WPCVR-USB-1394 is an Unshielded USB and FireWire Cover with Rubber Lanyard, protect unused IP67 ports with waterproof covers. Compatible with WPUSBAX, WPUSBBA, WPUSBBF, WPUSBAF and WP946PMF product families.
- Protects unused ports from water and contaminate damage
- Rubber lanyard attaches easily to connector body
- Maintains IP67 rating when fully seated
- Durable construction ensures years of use
- Use with any waterproof USB or FireWire IP67 female connector
Applications
Industrial
Technical Specifications
Accessory Type
Waterproof Cap
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
To Be Advised
For Use With
Waterproof USB or Firewire IP67 Female Connectors
Product Range
-
Technical Docs (3)
Alternatives for WPCVR-USB-1394
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
