Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPSD9SCopy
Newark Part No.60R3458
Product RangeWPSD Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.090 |
| 5+ | $40.120 |
| 10+ | $38.150 |
| 25+ | $36.360 |
| 50+ | $34.220 |
| 100+ | $32.320 |
Price for:Each
Minimum: 1
Multiple: 1
$43.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPSD9SCopy
Newark Part No.60R3458
Product RangeWPSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeWPSD Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The WPSD9S is a DB9 Female Panel-mount Solder Cup D-sub Connector, WPSD series, with gold-plated brass contacts, nickel-plated steel shells and silicone insulating ring. It will accommodate wire ranges from 30 to 20AWG. Maximum recommended panel thickness is 0.078-inch (0.2cm). Harsh outdoor or indoor environments can destroy electronic equipment. Standard D-sub connector is not intended to withstand contaminants such as water and dust.
- Waterproof D-sub panel mount solder connectors
- IP67 Rating provides protection under harsh conditions
- Mounts on any panel or enclosure 0.078" thick or smaller
- Gold-plated contacts to provide reliable connections with repeated mating cycles
Applications
Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
WPSD Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (3)
Alternatives for WPSD9S
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
