Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWRKSA-2427Copy
Newark Part No.90M2186
Product RangeWRKSA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,378.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2,378.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWRKSA-2427Copy
Newark Part No.90M2186
Product RangeWRKSA Series
Technical Datasheet
Cabinet TypeData
Product RangeWRKSA Series
Rack U Height24U
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial27"
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric-
External Depth - Metric685.8mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Cabinet Type
Data
Rack U Height
24U
External Width - Imperial
-
Enclosure Material
Steel
External Width - Metric
-
Panel Space Height - Imperial
-
SVHC
To Be Advised
Product Range
WRKSA Series
External Height - Imperial
-
External Depth - Imperial
27"
External Height - Metric
-
External Depth - Metric
685.8mm
Panel Space Height - Metric
-
Technical Docs (1)
Alternatives for WRKSA-2427
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
