Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AM-K-MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 06X4820 |
| Your Part Number | |
| Technical Datasheet |
2,361 In Stock
121 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 10+ | $4.800 |
| 25+ | $4.490 |
| 50+ | $4.150 |
| 100+ | $3.890 |
| 250+ | $3.570 |
| 500+ | $3.220 |
| 1000+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AM-K-MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 06X4820 |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Thermocouple Type | K |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Yellow) |
| No. of Pins | 2Pins |
| Calibration Standard | ANSI |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AM-K-M is a type K ANSI, miniature thermocouple connector. It is ideal for general-purpose use. This connector will accept thermocouple cable up to 4mm in diameter.
- Contacts are polarized to ensure correct connection
- Plug connector type
- Yellow color, flat pins
- 220°C maximum temperature
- Nickel chromium (+positive contact), nickel alloy (-negative contact)
- Standards met: BS EN 50212:1997
Technical Specifications
| Gender | Plug |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | K |
|---|---|
| Connector Style | Miniature (Yellow) |
| Calibration Standard | ANSI |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
